Gefran GQ Series Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-952
- Mfr. Part No.:
- F067998/ GQ-25-48-A-1-4
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€66.53
(exc. VAT)
€81.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.53 |
*price indicative
- RS Stock No.:
- 601-952
- Mfr. Part No.:
- F067998/ GQ-25-48-A-1-4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Width | 13mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Width 13mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran single-phase solid state relay is engineered for efficiency and reliability in industrial applications. Designed to handle nominal currents with precision, it leverages zero crossing switching technology, ensuring minimal interference and maximised performance. Ideal for demanding setups, this model excels in high-speed control operations, providing powerful performance across various applications. Its robust construction and superior features allow it to excel in environments requiring fast actuation and precise control. Enhanced insulation levels bolster its usability in diverse settings, while the integration of advanced thermal features ensures operational longevity. This relay effectively meets the rigours of industrial demands, standing out as a superior choice for those seeking a dependable and efficient solid state relay solution.
Zero crossing capability enhances operational efficiency.
Robust design facilitates reliable performance in tough environments.
Fast activation and deactivation times ensure swift response.
Integrated thermal management supports effective heat dissipation.
Suitable for a broad range of industrial applications.
High voltage insulation adds an extra layer of safety.
LED indicators provide clear operational feedback.
Versatile control input options accommodate diverse systems.
Related links
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
