Omron G3VM Series Relay, 4 A Load, Surface Mount Mount, 20 V Load
- RS Stock No.:
- 785-648
- Mfr. Part No.:
- G3VM1402M
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-648
- Mfr. Part No.:
- G3VM1402M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 4A | |
| Product Type | Relay | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 20V | |
| Series | G3VM | |
| Terminal Type | Gull Wing | |
| Contact Configuration | SPST-NO | |
| On State Resistance | 0.05Ω | |
| Package Type | DIP-6 | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 4A | ||
Product Type Relay | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 20V | ||
Series G3VM | ||
Terminal Type Gull Wing | ||
Contact Configuration SPST-NO | ||
On State Resistance 0.05Ω | ||
Package Type DIP-6 | ||
Capacitance 0.8pF | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
The Omron MOS FET relay offers superior switching performance with low ON resistance, is designed for efficient control of electrical loads. This device is Ideal for applications requiring high-current capacities in Compact DIP 6-pin packaging.
Achieves low ON resistance for enhanced energy efficiency
Suitable for load voltages up to 100 V and continuous load currents
RoHS compliant, meeting environmental safety standards
Available with both PCB and surface-mounting terminals
Offers robust performance across a wide temperature range
Related links
- Omron G3VM Series Relay Surface Mount Mount, 20 V Load
- Omron G3VM Series Solid State Relay Surface Mount Mount, 20 V Load
- Omron G3VM Series Solid State Relay Surface Mount 6V Control
- Omron G3VM Series Solid State Relay Surface Mount, 20 V Load
- Omron G3VM Series Solid State Relay Surface Mount 5V Control
- Omron G3VM Series Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Relay Surface Mount Mount, 80 V Load
- Omron G3VM Series Relay Surface Mount Mount, 400 V Load
