Aratas G3VM Series Relay, 350 mA Load, Surface Mount Mount, 80 V Load
- RS Stock No.:
- 785-646
- Mfr. Part No.:
- G3VM1226D
- Manufacturer:
- Aratas
Image representative of range
Subtotal (1 reel of 50 units)*
€411.62
(exc. VAT)
€506.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €411.62 | €8.232 |
*price indicative
- RS Stock No.:
- 785-646
- Mfr. Part No.:
- G3VM1226D
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 350mA | |
| Product Type | Relay | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 80V | |
| Series | G3VM | |
| Terminal Type | Gull Wing | |
| Contact Configuration | SPST-NO | |
| On State Resistance | 1.2Ω | |
| Package Type | SOP-4 | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 350mA | ||
Product Type Relay | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 80V | ||
Series G3VM | ||
Terminal Type Gull Wing | ||
Contact Configuration SPST-NO | ||
On State Resistance 1.2Ω | ||
Package Type SOP-4 | ||
Capacitance 0.8pF | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
The Omron MOS FET Relay is designed for switching applications, delivering reliable operation with high-load voltage and low-output capacitance features for diverse industrial uses.
Supports load voltage of up to 80 V for versatile applications
Demonstrates low ON resistance for improved efficiency
Features Compact SOP 4-pin packaging for space-saving designs
Suitable for a broad range of applications from testing to security
Offers high dielectric strength, ensuring robust isolation
Compliant with RoHS standards for environmental safety
Related links
- Omron G3VM Series PCB Mount Solid State Relays Surface Mount Mount, 80 V Load
- Omron G3VM Series Relay Surface Mount Mount, 80 V Load
- Omron G3VM Series PCB Mount Solid State Relays Surface Mount Mount, 80 V Load
- Omron G3VM Series Relay Surface Mount Mount, 350 V Load
- Omron G3VM Series Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Relay Surface Mount Mount, 400 V Load
- Omron G3VM Series Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Relay Surface Mount Mount, 600 V Load
