Aratas G3VM Series Solid State Relay, 1 A Load, Surface Mount, 20 V Load, 6V Control

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-1607
Mfr. Part No.:
G3VM-21UV11
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Maximum Load Current

1A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

20V

Minimum Load Voltage

0mV

Maximum Control Voltage

6V

Minimum Control Voltage

4V

Series

G3VM

Terminal Type

PCB Terminal

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

AC/DC Switching

Maximum Operating Temperature

110°C

Height

1.3mm

Width

4.58mm

Standards/Approvals

RoHS, UL

Length

2.75mm

Output Type

MOSFET

Capacitance

0.8pF

Off State Leakage Current

1μA

COO (Country of Origin):
JP
The Omron G3VM series MOSFET Relay has current limiting internal resistor on the input side.It has load voltage 20 V and continuous load current of 1 A maximum.It has wide range of application in semiconductor test equipment, test & measurement equipment, communication equipment and data loggers.

Operating input forward voltage recommendation 5V (Typical)

High ambient operating temperature -40°C to +110°C

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy