Lovato Electric HS1A2 Series Relay, 25 A Load, Screw Mount, 280 V Load, 30V Control
- RS Stock No.:
- 805-610
- Mfr. Part No.:
- HS1A2NN025D024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€34.32
(exc. VAT)
€42.21
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.32 |
*price indicative
- RS Stock No.:
- 805-610
- Mfr. Part No.:
- HS1A2NN025D024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Maximum Load Current | 25A | |
| Product Type | Relay | |
| Mount Type | Screw | |
| Maximum Load Voltage | 280V | |
| Minimum Load Voltage | 12V | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 30V | |
| Series | HS1A2 | |
| Terminal Type | FASTON | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | VDE | |
| Output Type | SCR | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Maximum Load Current 25A | ||
Product Type Relay | ||
Mount Type Screw | ||
Maximum Load Voltage 280V | ||
Minimum Load Voltage 12V | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 30V | ||
Series HS1A2 | ||
Terminal Type FASTON | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals VDE | ||
Output Type SCR | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- FR
The Lovato Miniature solid state relay is designed for single-phase applications, efficiently managing a load current of up to 25A. Its versatility makes it suitable for various control scenarios, particularly in automation systems.
Operates with control voltage ranging from 4 to 30VDC
Zero crossing switching mode reduces electromagnetic interference
Rated for a vast operating voltage of 12 to 280VAC
Supports operational frequencies from 45 to 65Hz
Related links
- Lovato Electric HS1B Series Relay Screw Mount 280V Control
- Crydom CN Series Solid State Relay PCB Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 30V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 30V Control
- Crouzet GNF Series Solid State Relay Panel Mount 30V Control
- Crouzet GN Series Solid State Relay Panel Mount 30V Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 30V Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 30V Control
