Gefran GQ Series Relay, 25 Arms Load, Panel Mount Mount, 600 V Load, 32V Control
- RS Stock No.:
- 822-640
- Mfr. Part No.:
- F046825/ GQ-25-60-D-1-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€44.00
(exc. VAT)
€54.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.00 |
*price indicative
- RS Stock No.:
- 822-640
- Mfr. Part No.:
- F046825/ GQ-25-60-D-1-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25Arms | |
| Product Type | Relay | |
| Mount Type | Panel Mount | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 3V | |
| Series | GQ | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 58mm | |
| Length | 44.5mm | |
| Standards/Approvals | UL508 | |
| Width | 27.5mm | |
| Off State Leakage Current | 8mArms | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25Arms | ||
Product Type Relay | ||
Mount Type Panel Mount | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 3V | ||
Series GQ | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Height 58mm | ||
Length 44.5mm | ||
Standards/Approvals UL508 | ||
Width 27.5mm | ||
Off State Leakage Current 8mArms | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay is a highly reliable solution designed for controlling single-phase AC loads. It supports zero-crossing switching for enhanced performance in varied industrial applications, making it suitable for demanding environments.
Rated frequency of 45 to 65Hz ensures stable operation
Control voltage range of 3 to 32V DC enhances versatility
Isolation level of 4000Vrms provides high safety standards
Power factor of ≥0.5 improves energy efficiency
Compact design allows for easy integration in various settings
Related links
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 260V ac Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Relay Panel Mount Mount 32V Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V dc Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V Control
- Gefran GQ Series Solid State Relay Surface Mount 32V Control
