Gefran GQ Series Industrial Mount Solid State Relays, 25 Arms Load, Panel Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 822-643
- Mfr. Part No.:
- F046828/ GQ-25-60-A-1-1
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€56.00
(exc. VAT)
€68.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.00 |
*price indicative
- RS Stock No.:
- 822-643
- Mfr. Part No.:
- F046828/ GQ-25-60-A-1-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25Arms | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GQ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 58mm | |
| Length | 45mm | |
| Width | 27.5mm | |
| Standards/Approvals | CE | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25Arms | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type Panel | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GQ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Height 58mm | ||
Length 45mm | ||
Width 27.5mm | ||
Standards/Approvals CE | ||
Output Type Relay | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay provides reliable alternation current control with zero crossing switching, designed for efficient performance in demanding industrial applications.
Rated for operation at 25 Arms nominal current with a voltage of 480 Vac
Control voltage ranges from 20 to 260 Vac/Vcc for versatile applications
Zero crossing technology optimises switching efficiency and minimises electrical noise
Features robust insulation voltage of at least 2500 Vac for enhanced safety
Related links
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 260V ac Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 260V ac Control
- Gefran GQ Series Relay Panel Mount Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Solid State Relay Surface Mount 260V ac/dc Control
