Siemens SIRIUS 3RF31 Series Solid State Relay, 50 A Load, Screw Fixing Mount, 600 V Load, 24V dc Control

Subtotal (1 unit)*

€94.42

(exc. VAT)

€116.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.42

*price indicative

RS Stock No.:
890-592
Mfr. Part No.:
3RF3150-2AA06
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

Screw Fixing

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Maximum Control Voltage

24V dc

Minimum Control Voltage

15V

Series

SIRIUS 3RF31

Terminal Type

Spring Load Terminal

Contact Configuration

1 NO

IP Rating

IP20

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

48mm

Height

85mm

Standards/Approvals

UR

Width

22.5mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay facilitates efficient control of electrical loads with a robust design, Ideal for use with heat sinks. This component offers reliable performance across a wide voltage range.

Operates effectively within an impressive voltage range of 48 to 600 V

Designed for high-performance applications with a maximum operational current of 20 A

Houses a zero-point switching function for enhanced control efficiency

Constructed with a high blocking voltage capability to ensure reliability

Utilises spring-loaded terminals for secure electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy