Siemens SIRIUS 3RF31 Series Solid State Relay, 90 A Load, Screw Fixing Mount, 230 V Load, 230V ac Control
- RS Stock No.:
- 890-722
- Mfr. Part No.:
- 3RF3190-3AA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€91.75
(exc. VAT)
€112.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.75 |
*price indicative
- RS Stock No.:
- 890-722
- Mfr. Part No.:
- 3RF3190-3AA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Screw Fixing | |
| Maximum Load Voltage | 230V | |
| Minimum Load Voltage | 24V | |
| Maximum Control Voltage | 230V ac | |
| Minimum Control Voltage | 110V | |
| Series | SIRIUS 3RF31 | |
| Terminal Type | Ring Cable Lug | |
| IP Rating | IP00 | |
| Contact Configuration | 1 NO | |
| Switching Function | Zero Point | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UR | |
| Length | 48mm | |
| Height | 85mm | |
| Width | 22.5mm | |
| Off State Leakage Current | 10mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type Screw Fixing | ||
Maximum Load Voltage 230V | ||
Minimum Load Voltage 24V | ||
Maximum Control Voltage 230V ac | ||
Minimum Control Voltage 110V | ||
Series SIRIUS 3RF31 | ||
Terminal Type Ring Cable Lug | ||
IP Rating IP00 | ||
Contact Configuration 1 NO | ||
Switching Function Zero Point | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UR | ||
Length 48mm | ||
Height 85mm | ||
Width 22.5mm | ||
Off State Leakage Current 10mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Relay offers efficient switching capabilities for controlling electrical loads with a Compact width of 22.5 mm, optimised for use with heat sinks, facilitating reliable operation across a broad voltage range.
Zero-point switching functionality ensures precise control
The device supports a maximum operational current of 80 A
High insulation voltage rated at 600 V enhances safety
Designed to operate in temperatures from -25 °C to +60 °C
Related links
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 230V ac Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 230V ac Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 230V ac Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing Mount 230V ac Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 30V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
