Infineon PVT322 Series Solid State Relay, 0.17 A Load, PCB Mount, 250 V Load

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
784-0344
Mfr. Part No.:
PVT322PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Load Current

0.17 A

Mounting Type

PCB Mount

Maximum Load Voltage

250 V

Minimum Load Voltage

0 V

Switching Type

AC/DC

Number of Poles

2

Terminal Type

PCB Pin

Contact Configuration

DP-NO

Output Device

MOSFET

Package Style

PDIP

Relay Type

Photovoltaic

Maximum Turn On Time

3ms

Series

PVT322

Load Voltage Range

0 → 250V

Dimensions

9.39 x 6.47 x 3.42mm

Maximum Operating Temperature

+85°C

Depth

6.5mm

Capacitance

50pF

Minimum Operating Temperature

-40°C

Off State Leakage Current

1 μA

Height

3.4mm

Operating Temperature Range

-40 → +85°C

Special Features

Bounce-Free Operation, Solid-State Reliability

Length

9.4mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy