Infineon PVN012 Series Solid State Relay, 4.5 A Load, Surface Mount, 20 V Load

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
218-6322
Mfr. Part No.:
PVN012S-TPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Load Current

4.5A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

20V

Minimum Load Voltage

0mV

Series

PVN012

Terminal Type

Gull Wing

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

On State Resistance

100mΩ

Maximum Operating Temperature

85°C

Package Type

DIP

Standards/Approvals

UL Recognised

Output Type

MOSFET

Capacitance

1pF

The Infineon photovoltaic relay which is single pole, normally open solid-state relay. It is mainly used in portable electronics, audio equipment's and instrumentation.

Solid state reliability

Load current limiting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy