Durakool SDA1 Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 32 Vdc Control
- RS Stock No.:
- 276-6016
- Mfr. Part No.:
- SDA1Z-30K-D
- Manufacturer:
- Durakool
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-6016
- Mfr. Part No.:
- SDA1Z-30K-D
- Manufacturer:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Maximum Load Current | 30 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 480 V ac | |
| Minimum Load Voltage | 40 V ac | |
| Minimum Control Voltage | 4 V dc | |
| Maximum Control Voltage | 32 Vdc | |
| Series | SDA1 | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Maximum Load Current 30 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 480 V ac | ||
Minimum Load Voltage 40 V ac | ||
Minimum Control Voltage 4 V dc | ||
Maximum Control Voltage 32 Vdc | ||
Series SDA1 | ||
- COO (Country of Origin):
- CN
The Durakool solid state relay has LED control input indicator with integrated heatsink.
Single phase and zero crossover switching
DIN Rail or chassis mounting
DIN Rail or chassis mounting
Related links
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 32 Vdc Control
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 32 Vdc Control
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 250V ac Control
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 250V ac Control
- Selectron HS Series Solid State Relay Panel Mount 32 Vdc Control
- Selectron HS Series Solid State Relay Panel Mount 32 Vdc Control
- Durakool SRA1 Series Solid State Relay Panel Mount 32V dc Control
- Durakool SRA3 Series Solid State Relay Panel Mount 32V dc Control
