Crydom ED Series Solid State Relay, 5 A Load, DIN Rail Mount, 48 V dc Load, 36V ac Control
- RS Stock No.:
- 740-1315
- Mfr. Part No.:
- ED06E5
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 5 more to save €6.65
View bulk pricing optionsSubtotal (1 unit)*
€26.48
(exc. VAT)
€32.57
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.48 | - |
| 5 - 9 | €25.15 | €6.65 |
| 10 - 24 | €23.84 | €26.40 |
| 25 - 49 | €22.50 | €99.50 |
| 50 + | €21.20 | €264.00 |
*price indicative
- RS Stock No.:
- 740-1315
- Mfr. Part No.:
- ED06E5
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 1V dc | |
| Maximum Control Voltage | 36V ac | |
| Minimum Control Voltage | 18V ac | |
| Series | ED | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 29mm | |
| Width | 12.7mm | |
| Height | 37.4mm | |
| Standards/Approvals | CE, cUL, IEC Rated, RoHS | |
| Capacitance | 10pF | |
| Off State Leakage Current | 20μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 1V dc | ||
Maximum Control Voltage 36V ac | ||
Minimum Control Voltage 18V ac | ||
Series ED | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Length 29mm | ||
Width 12.7mm | ||
Height 37.4mm | ||
Standards/Approvals CE, cUL, IEC Rated, RoHS | ||
Capacitance 10pF | ||
Off State Leakage Current 20μA | ||
Output Type MOSFET | ||
Plug In, DIN / PCB Mount - ED Series
The DC switching ED series from Crydom offers a DC output solid state relay series in an industry standard
EMR plug in package. This enables the device to be both mounted onto a PCB (via RS stock number 740-1365) or a standard DIN rail (via RS stock number 740-1368).
DC output solid state relay in an industry standard EMR plug in package
Ratings of 5 Amps
Load voltage range of 1 → 48 and 1 → 80 Vdc
Fits standard DIN rail & PCB mountable sockets
LED input status indicator
AC or DC control voltage available
cUL recognised, IEC rated, CE & RoHS compliant
Motor controller rated
DC Switching
Approvals
cUL, IEC, CE, CCC & RoHS compliant
Related links
- Crydom ED Series Solid State Relay DIN Rail Mount 36V ac Control
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 36V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
