Crydom ED Series Solid State Relay, 5 A Load, DIN Rail Mount, 80 V dc Load, 36V ac Control

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€29.34

(exc. VAT)

€36.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€29.34-
5 - 9€27.884%
10 - 24€26.4010%
25 - 49€24.9514%
50 +€23.4520%

*price indicative

RS Stock No.:
740-1324
Mfr. Part No.:
ED10E5
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

5A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

80V dc

Minimum Load Voltage

1V dc

Maximum Control Voltage

36V ac

Minimum Control Voltage

18V ac

Series

ED

Terminal Type

Through Hole

Contact Configuration

SPST

Switching Function

DC Switching

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Height

37.4mm

Standards/Approvals

RoHS, IEC Rated, cUL, CE

Length

29mm

Width

12.7mm

Output Type

MOSFET

Off State Leakage Current

20μA

Capacitance

10pF

Plug In, DIN / PCB Mount - ED Series


The DC switching ED series from Crydom offers a DC output solid state relay series in an industry standard

EMR plug in package. This enables the device to be both mounted onto a PCB (via RS stock number 740-1365) or a standard DIN rail (via RS stock number 740-1368).

DC output solid state relay in an industry standard EMR plug in package

Ratings of 5 Amps

Load voltage range of 1 → 48 and 1 → 80 Vdc

Fits standard DIN rail & PCB mountable sockets

LED input status indicator

AC or DC control voltage available

cUL recognised, IEC rated, CE & RoHS compliant

Motor controller rated

DC Switching


Approvals

cUL, IEC, CE, CCC & RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy