S.A Bourqui Jean Hex Nickel Plated Brass Spacer 99140-70050 / DSM4070X5DIS 5mm
- RS Stock No.:
- 283-7980
- Distrelec Article No.:
- 148-01-418
- Mfr. Part No.:
- 99140-70050 / DSM4070X5DIS
- Manufacturer:
- S.A Bourqui Jean
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-7980
- Distrelec Article No.:
- 148-01-418
- Mfr. Part No.:
- 99140-70050 / DSM4070X5DIS
- Manufacturer:
- S.A Bourqui Jean
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S.A Bourqui Jean | |
| Body Length | 5mm | |
| Material | Nickel Plated Brass | |
| For Screw Size | M4 | |
| Body Shape | Hex | |
| Select all | ||
|---|---|---|
Brand S.A Bourqui Jean | ||
Body Length 5mm | ||
Material Nickel Plated Brass | ||
For Screw Size M4 | ||
Body Shape Hex | ||
- COO (Country of Origin):
- DE
Related links
- S.A Bourqui Jean Hex Nickel Plated Brass, Nickel Plated Brass Spacer 99076-50150 / DHM 2550X15 15 mm
- S.A Bourqui Jean Round Nickel Plated Brass Spacer LL53100-50 50 mm
- S.A Bourqui Jean Round Polyamide Spacer FD3060-22 22 mm
- S.A Bourqui Jean Standoff M5 10 mm Stud Zinc Plated Steel
- S.A Bourqui Jean Standoff M3 Stainless Steel, Stainless Steel
- Fischer Elektronik Round Brass Spacer AHM 3260 5 5mm
- RS PRO DIN 934
- RS PRO DIN 439 B