S.A Bourqui Jean Standoff M3, 8 mm Body, Stainless Steel, Stainless Steel
- RS Stock No.:
- 288-4942
- Distrelec Article No.:
- 148-01-527
- Mfr. Part No.:
- MI3050-08
- Manufacturer:
- S.A Bourqui Jean
Subtotal (1 unit)*
€1.35
(exc. VAT)
€1.66
(inc. VAT)
Last RS stock
- Final 622 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1.35 |
*price indicative
- RS Stock No.:
- 288-4942
- Distrelec Article No.:
- 148-01-527
- Mfr. Part No.:
- MI3050-08
- Manufacturer:
- S.A Bourqui Jean
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S.A Bourqui Jean | |
| Product Type | Standoff | |
| Thread Size A | M3 | |
| Length | 8 mm | |
| Material | Stainless Steel, Stainless Steel | |
| Distrelec Product Id | 14801527 | |
| Finish | Stainless Steel | |
| Gender | Female/Male | |
| Shape | Hex | |
| Standards/Approvals | No | |
| Thread Size B | M3 | |
| Select all | ||
|---|---|---|
Brand S.A Bourqui Jean | ||
Product Type Standoff | ||
Thread Size A M3 | ||
Length 8 mm | ||
Material Stainless Steel, Stainless Steel | ||
Distrelec Product Id 14801527 | ||
Finish Stainless Steel | ||
Gender Female/Male | ||
Shape Hex | ||
Standards/Approvals No | ||
Thread Size B M3 | ||
- COO (Country of Origin):
- FR
The Spacer Bolt measuring 8 mm in length with a thread size of M3, is crafted from zinc plated steel. Its external diameter of 5 mm provides stability while accommodating various applications.
RoHS compliant
With inner and outer thread
Related links
- S.A Bourqui Jean Standoff M5 10 mm Stud Zinc Plated Steel
- S.A Bourqui Jean Hex Nickel Plated Brass Spacer 99140-70050 / DSM4070X5DIS 5mm
- S.A Bourqui Jean Round Polyamide Spacer FD3060-22 22 mm
- S.A Bourqui Jean Round Nickel Plated Brass Spacer LL53100-50 50 mm
- S.A Bourqui Jean Hex Nickel Plated Brass, Nickel Plated Brass Spacer 99076-50150 / DHM 2550X15 15 mm
- Wurth Elektronik Standoff M3 Stainless Steel
- Samtec Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
