S.A Bourqui Jean Round Polyamide Spacer FD3060-22 22 mm
- RS Stock No.:
- 285-8101
- Distrelec Article No.:
- 148-01-129
- Mfr. Part No.:
- FD3060-22
- Manufacturer:
- S.A Bourqui Jean
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8101
- Distrelec Article No.:
- 148-01-129
- Mfr. Part No.:
- FD3060-22
- Manufacturer:
- S.A Bourqui Jean
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S.A Bourqui Jean | |
| Product Type | Spacer | |
| Length | 22mm | |
| Material | Polyamide | |
| Shape | Round | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand S.A Bourqui Jean | ||
Product Type Spacer | ||
Length 22mm | ||
Material Polyamide | ||
Shape Round | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Spacer is constructed from polyamide material, measuring 22 mm in length with an external diameter of 6 mm. This spacer has thread on it with a size of M3.
RoHS compliant
Round spacer with inner M3 or M4 thread
Related links
- S.A Bourqui Jean Round Nickel Plated Brass Spacer LL53100-50 50 mm
- S.A Bourqui Jean Hex Nickel Plated Brass Spacer 99140-70050 / DSM4070X5DIS 5mm
- S.A Bourqui Jean Hex Nickel Plated Brass, Nickel Plated Brass Spacer 99076-50150 / DHM 2550X15 15 mm
- S.A Bourqui Jean Standoff M3 Stainless Steel, Stainless Steel
- S.A Bourqui Jean Standoff M5 10 mm Stud Zinc Plated Steel
- Bivar Polyamide 6, Natural Round Spacer Terminal
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.7 mm PCB Hole
