S.A Bourqui Jean Hex Nickel Plated Brass, Nickel Plated Brass Spacer 99076-50150 / DHM 2550X15 15 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-7979
Distrelec Article No.:
148-01-804
Mfr. Part No.:
99076-50150 / DHM 2550X15
Manufacturer:
S.A Bourqui Jean
Find similar products by selecting one or more attributes.
Select all

Brand

S.A Bourqui Jean

Shape

Hex

Material

Nickel Plated Brass, Nickel Plated Brass

Product Type

Spacer

Length

15 mm

Distrelec Product Id

14801804

Finish

Nickel

Outside Diameter

5 mm

Standards/Approvals

No

COO (Country of Origin):
DE
The spacer bolt, 15mm, M2.5, Nickel-Plated Brass is a versatile and durable solution for various mechanical mounting needs. With a high-quality construction of nickel-plated brass, this spacer bolt offers reliable performance and longevity in diverse applications.

Made of high-quality nickel-plated brass for durability and corrosion resistance

Thread Size M2.5, Length 15mm, External Diameter 5mm for versatile use

Inner thread design for easy installation and secure fastening

Ideal for mounting components securely in place

Cost-effective solution for mechanical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy