S.A Bourqui Jean Round Nickel Plated Brass Spacer LL53100-50 50 mm
- RS Stock No.:
- 288-4777
- Distrelec Article No.:
- 148-00-782
- Mfr. Part No.:
- LL53100-50
- Manufacturer:
- S.A Bourqui Jean
Subtotal (1 unit)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
Last RS stock
- Final 198 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.95 |
*price indicative
- RS Stock No.:
- 288-4777
- Distrelec Article No.:
- 148-00-782
- Mfr. Part No.:
- LL53100-50
- Manufacturer:
- S.A Bourqui Jean
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S.A Bourqui Jean | |
| Length | 50mm | |
| Product Type | Spacer | |
| Material | Nickel Plated Brass | |
| Shape | Round | |
| Inside Diameter | 5.3mm | |
| Outside Diameter | 5.3mm | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand S.A Bourqui Jean | ||
Length 50mm | ||
Product Type Spacer | ||
Material Nickel Plated Brass | ||
Shape Round | ||
Inside Diameter 5.3mm | ||
Outside Diameter 5.3mm | ||
Finish Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Spacer Sleeves are measuring 50 mm in length and 10 mm in external diameter. This spacer sleeves are constructed from nickel plated brass material.
RoHS compliant
Continuous drill hole
Related links
- S.A Bourqui Jean Round Polyamide Spacer FD3060-22 22 mm
- S.A Bourqui Jean Hex Nickel Plated Brass Spacer 99140-70050 / DSM4070X5DIS 5mm
- S.A Bourqui Jean Hex Nickel Plated Brass, Nickel Plated Brass Spacer 99076-50150 / DHM 2550X15 15 mm
- S.A Bourqui Jean Standoff M5 10 mm Stud Zinc Plated Steel
- S.A Bourqui Jean Standoff M3 Stainless Steel, Stainless Steel
- RS PRO Round Brass Spacer 50 mm
- RS PRO Round Brass Spacer 5 mm
- RS PRO Round Brass Spacer 15 mm
