Gedore Round Extension Tube, Chrome Plated Finish
- RS Stock No.:
- 608-622
- Mfr. Part No.:
- 6048870
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€83.06
(exc. VAT)
€102.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.06 |
*price indicative
- RS Stock No.:
- 608-622
- Mfr. Part No.:
- 6048870
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Tube | |
| Head Type | Round | |
| Sub Type | Extension Tube | |
| Finish | Chrome Plated | |
| For Use With | Ring Spanner No. 2 A | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Tube | ||
Head Type Round | ||
Sub Type Extension Tube | ||
Finish Chrome Plated | ||
For Use With Ring Spanner No. 2 A | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Extension-tube is designed to enhance the functionality of single-ended ring spanners, specifically No. 2 A. This innovative tool increases the leverage arm, enabling users to apply greater force with ease. Crafted from robust tubular steel and finished with a chrome-plated surface, it combines durability with a sleek appearance. Weighing only 2.84 kg, this extension-tube is thoughtfully engineered for practicality without compromising on strength. With a total length of 760 mm and a diameter suited for a milled slot of piston rod measuring 25 mm, this tool is an essential addition for anyone seeking efficient mechanical assistance. Made in Germany, it showcases quality craftsmanship for reliable performance.
Increases the leverage arm, allowing for higher force applications
Manufactured from Durable tubular steel for long lasting use
Chrome plated surface ensures resistance to corrosion and wear
Total length of 760 mm provides optimal reach and accessibility
Compatible with piston rods having a milled slot diameter of 25 mm
Related links
- Gedore Round Extension Tube, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 38 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 25 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 24 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 26 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 34 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 50 mm, Chrome Plated Finish
