STAHLWILLE Square Ring Spanner, 3/8 in Insert, 26 mm, Chrome Plated Finish
- RS Stock No.:
- 719-258
- Mfr. Part No.:
- 02190026
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€142.58
(exc. VAT)
€175.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.58 |
*price indicative
- RS Stock No.:
- 719-258
- Mfr. Part No.:
- 02190026
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Crowfoot Wrench | |
| Head Type | Square | |
| Sub Type | Ring Spanner | |
| Size | 26 mm | |
| Insert Size | 3/8 in | |
| Finish | Chrome Plated | |
| For Use With | Spanner | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Crowfoot Wrench | ||
Head Type Square | ||
Sub Type Ring Spanner | ||
Size 26 mm | ||
Insert Size 3/8 in | ||
Finish Chrome Plated | ||
For Use With Spanner | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Crow ring spanner is designed for precision and versatility in various mechanical tasks. Built from chrome alloy steel and meticulously chrome-plated, this robust tool delivers high durability and resistance to wear, ensuring longevity in the demanding environments of workshops and garages. With a bi-hex AS-Drive profile, it enhances grip and torque while minimising the risk of damage to fasteners. Specifically engineered for agility, the spanner is lightweight and optimally sized for handling, allowing for quick adjustments in tight spaces. This spanner not only meets professional standards but also offers the reliability needed by DIY enthusiasts and tradespeople alike.
Constructed from high-quality chrome alloy steel for exceptional strength
Chrome-plated finish enhances corrosion resistance and longevity
Bi-hex AS-Drive profile ensures superior grip and reduces fastener damage
Compact design facilitates access to tight spaces, improving manoeuvrability
Lightweight construction makes it easy to handle during extended use
Versatile sizing caters to a broad range of fasteners, increasing utility
Designed for both professional trades and home users alike, ensuring reliability
Compliance with high manufacturing standards guarantees tool performance
Related links
- STAHLWILLE Square Ring Spanner 26 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 21 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 25 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 24 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 16 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 17 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 46 mm, Chrome Plated Finish
