STAHLWILLE Square Ring Spanner, 1/2 in Insert, 34 mm, Chrome Plated Finish

Image representative of range

Subtotal (1 unit)*

€180.90

(exc. VAT)

€222.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€180.90

*price indicative

RS Stock No.:
720-371
Mfr. Part No.:
03190034
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Crowfoot Wrench

Head Type

Square

Sub Type

Ring Spanner

Insert Size

1/2 in

Size

34 mm

Finish

Chrome Plated

For Use With

Spanner

Material

Chrome Alloy Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille 1/2 inch crow ring spanner is an essential tool designed for precision and durability in mechanical tasks. Crafted from chrome alloy steel and chrome-plated for corrosion resistance, this spanner ensures long-lasting performance and ease of use. Its bi-hex design features an AS-Drive profile, optimising grip and reducing the risk of rounding off fasteners. With a length of 64.2 mm and a size of 34 mm, it is meticulously engineered for professional applications, making it an indispensable addition to any toolkit, providing reliability and efficiency on the job.

Constructed from high-quality chrome alloy steel for maximum durability

Chrome-plated surface enhances corrosion resistance and longevity

Bi-hex socket design with AS-Drive profile ensures a strong grip

Optimised for minimal wear on fasteners, reducing the likelihood of rounding

Compact dimensions of 64.2 mm in length and 34 mm in size offer easy handling

Ideal for professional mechanical applications, providing exceptional reliability

Versatile use for a range of fastening tasks, enhancing productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy