STAHLWILLE Square Ring Spanner, 1/2 in Insert, 50 mm, Chrome Plated Finish
- RS Stock No.:
- 719-360
- Mfr. Part No.:
- 03190050
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€292.29
(exc. VAT)
€359.52
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.29 |
*price indicative
- RS Stock No.:
- 719-360
- Mfr. Part No.:
- 03190050
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Crowfoot Wrench | |
| Head Type | Square | |
| Sub Type | Ring Spanner | |
| Insert Size | 1/2 in | |
| Size | 50 mm | |
| Finish | Chrome Plated | |
| For Use With | Spanner | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Crowfoot Wrench | ||
Head Type Square | ||
Sub Type Ring Spanner | ||
Insert Size 1/2 in | ||
Size 50 mm | ||
Finish Chrome Plated | ||
For Use With Spanner | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Crow ring spanner Size 50mm is expertly designed for both professional and DIY use, making it an essential addition to any toolbox. Crafted from chrome alloy steel and featuring a Durable chrome-plated finish, this spanner promises longevity and superior performance. The bi-hex AS-Drive profile ensures optimal grip, reducing the risk of rounding off fasteners. With an overall length of 83.2mm, it is perfectly suited for accessing confined spaces while delivering the torque needed for tight fittings. Lightweight yet robust, this tool represents the ultimate in precision engineering, promising reliability for all your fastening tasks.
Designed for professional and DIY applications, enhancing versatility
Manufactured from high-quality chrome alloy steel for durability
Chrome-plated finish provides added protection against rust and wear
Bi-hex with AS-Drive profile optimises fastener grip and reduces rounding
Compact length of 83.2mm facilitates access in tight spaces
Lightweight design contributes to ease of handling without compromising strength
Part of an extensive series of crow-ring spanners for added options
Weights just 295g, making it manageable for prolonged use
Related links
- STAHLWILLE Square Ring Spanner 41 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 38 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 34 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 50 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 11 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 13 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 10 mm, Chrome Plated Finish
