STAHLWILLE Square Ring Spanner, 1/2 in Insert, 38 mm, Chrome Plated Finish

Image representative of range

Subtotal (1 unit)*

€198.89

(exc. VAT)

€244.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€198.89

*price indicative

RS Stock No.:
720-341
Mfr. Part No.:
03190038
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Crowfoot Wrench

Sub Type

Ring Spanner

Head Type

Square

Insert Size

1/2 in

Size

38 mm

Finish

Chrome Plated

For Use With

Spanner

Material

Chrome Alloy Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Crow ring spanner is expertly designed for professionals seeking reliability and precision in their toolset. Engineered from chrome alloy steel and expertly chrome-plated, this spanner not only offers exceptional durability but enhances grip with its bi-hex AS-Drive profile, designed to prevent rounding off of fasteners. Measuring 68.1mm in length, it is optimally sized for accessibility in tight spaces while delivering the necessary torque for effective loosening and fastening. This tool is crafted for superior functionality and is a must-have for any Serious workshop or automotive application, combining performance with quality craftsmanship.

Constructed from chrome alloy steel for enhanced durability

Chrome-plated finish ensures resistance to corrosion and wear

Bi-hex AS-Drive profile for superior grip and torque application

Optimal length of 68.1mm provides access to confined areas

Designed specifically for use with fasteners to prevent rounding

Ideal for professional settings or dedicated DIY enthusiasts

Quality craftsmanship reflects the brand’s commitment to excellence

A reliable tool for automotive and mechanical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy