STAHLWILLE Square Ring Spanner, 3/8 in Insert, 24 mm, Chrome Plated Finish
- RS Stock No.:
- 720-277
- Mfr. Part No.:
- 02200024
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€131.78
(exc. VAT)
€162.09
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.78 |
*price indicative
- RS Stock No.:
- 720-277
- Mfr. Part No.:
- 02200024
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Crowfoot Wrench | |
| Sub Type | Ring Spanner | |
| Head Type | Square | |
| Size | 24 mm | |
| Insert Size | 3/8 in | |
| Finish | Chrome Plated | |
| For Use With | Spanner | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Crowfoot Wrench | ||
Sub Type Ring Spanner | ||
Head Type Square | ||
Size 24 mm | ||
Insert Size 3/8 in | ||
Finish Chrome Plated | ||
For Use With Spanner | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Crow foot spanner is expertly crafted for precision and durability, making it an essential tool for both professional tradespeople and DIY enthusiasts. Engineered from chrome alloy steel and meticulously chrome-plated, this spanner provides excellent corrosion resistance while ensuring longevity even in the toughest environments. With a 3/8 inch square drive, this tool seamlessly fits into your existing socket set, facilitating efficient work on nuts and bolts in tight spaces. Its thoughtfully designed dimensions, measuring 24mm in size and 44.4mm in length, ensure a perfect fit on fasteners, providing the leverage and torque needed for effective applications. The ergonomic design enhances comfort, reducing hand fatigue during prolonged use.
Made from high-quality chrome alloy steel for enhanced strength and durability
Chrome-plated finish offers excellent resistance to rust and corrosion
3/8 inch square drive allows compatibility with a variety of socket sets
Precise 24mm size ensures a snug fit on fasteners for effective use
Length of 44.4mm provides access to hard-to-reach nuts and bolts
Ergonomically designed to minimise hand fatigue during extended usage
Versatile tool Ideal for both professional and home use
Related links
- STAHLWILLE Square Ring Spanner 24 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 16 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 21 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 25 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 46 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 17 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 26 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
