STAHLWILLE Square Ring Spanner Insert, 14 x 18 mm Insert, 22 mm, Nickel Plated Finish
- RS Stock No.:
- 720-213
- Mfr. Part No.:
- 58224022
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€127.05
(exc. VAT)
€156.27
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.05 |
*price indicative
- RS Stock No.:
- 720-213
- Mfr. Part No.:
- 58224022
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ring Spanner Insert | |
| Head Type | Square | |
| Size | 22 mm | |
| Insert Size | 14 x 18 mm | |
| Finish | Nickel Plated | |
| For Use With | Spanner | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ring Spanner Insert | ||
Head Type Square | ||
Size 22 mm | ||
Insert Size 14 x 18 mm | ||
Finish Nickel Plated | ||
For Use With Spanner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Ring insert tool is designed to enhance precision in fastening applications. Featuring a bi-hex with AS-Drive profile, this tool is compatible with torque wrenches that utilise an interchangeable insert system. Crafted for durability, it boasts a special chromium over nickel plating that ensures a chip-proof finish, maintaining its functionality and aesthetics even in demanding environments. This tool is drop-forged, hardened, and cooled in an oil bath, reflecting an exceptional level of strength and longevity. Compact in dimensions, the ring insert tool is suitable for a range of professional tasks, making it an essential addition to any toolkit.
Bi-hex design allows for superior grip and torque transfer
Special chromium over nickel plating provides a durable, chip-proof finish
Drop-forged and hardened construction guarantees exceptional strength
Cooled in an oil bath for enhanced durability and performance
Compatible with interchangeable insert systems, adding versatility
Compact design fits into tighter spaces for accessibility
Lightweight construction ensures ease of use during extended tasks
Related links
- STAHLWILLE Square Ring Spanner Insert 27 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 14 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 15/16 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1 1/8 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 32 mm, Nickel Plated Finish
