STAHLWILLE Square Ring Spanner Insert, 14 x 18 mm Insert, 27 mm, Nickel Plated Finish
- RS Stock No.:
- 720-386
- Mfr. Part No.:
- 58224027
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€127.05
(exc. VAT)
€156.27
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.05 |
*price indicative
- RS Stock No.:
- 720-386
- Mfr. Part No.:
- 58224027
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Head Type | Square | |
| Sub Type | Ring Spanner Insert | |
| Insert Size | 14 x 18 mm | |
| Size | 27 mm | |
| Finish | Nickel Plated | |
| For Use With | Spanner | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Head Type Square | ||
Sub Type Ring Spanner Insert | ||
Insert Size 14 x 18 mm | ||
Size 27 mm | ||
Finish Nickel Plated | ||
For Use With Spanner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Ring insert tool is expertly crafted for precision and sturdiness, designed specifically to accommodate torque wrenches with an interchangeable insert system. Offering a size of 27mm, this tool is Ideal for a variety of fastening tasks, ensuring optimal performance without compromising on durability. Manufactured with special chromium over nickel plating, it features a chip-proof finish that stands the test of time. Engineers and DIY enthusiasts alike will appreciate the drop-forged design, which is hardened and cooled in an oil bath, guaranteeing exceptional strength. This ring insert tool not only meets rigorous industry standards but also provides the reliability you need in quality tools.
Manufactured with a Durable bi-hex AS-Drive profile for increased grip
Perfect for use with torque wrenches to enhance versatility
Special coating ensures a chip-proof and long-lasting finish
Drop-forged and hardened construction offers extraordinary durability
Compact dimensions make it an excellent addition to any tool collection
Designed for easy handling with a 14 x 18 mm tool holder size
Weight designed for optimal balance and user comfort
Related links
- STAHLWILLE Square Ring Spanner Insert 14 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 15/16 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1 1/8 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 24 mm, Nickel Plated Finish
