STAHLWILLE Square Holder, 14 x 18 mm Insert, 24.5 x 28 mm
- RS Stock No.:
- 720-231
- Mfr. Part No.:
- 58290041
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€174.91
(exc. VAT)
€215.14
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.91 |
*price indicative
- RS Stock No.:
- 720-231
- Mfr. Part No.:
- 58290041
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Adapter | |
| Head Type | Square | |
| Sub Type | Holder | |
| Insert Size | 14 x 18 mm | |
| Size | 24.5 x 28 mm | |
| For Use With | Tools | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Adapter | ||
Head Type Square | ||
Sub Type Holder | ||
Insert Size 14 x 18 mm | ||
Size 24.5 x 28 mm | ||
For Use With Tools | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Adapter Tool holder 14 x 18mm Drive is expertly designed for seamless use with 24.5 x 28 mm Shell tools. This innovative solution caters to torque wrenches equipped with an internal insert system measuring 14 x 18 mm, ensuring optimal compatibility and performance. Ideal for precision-driven tasks, this adaptor is pivotal for professionals seeking to enhance their toolbox functionality. With a robust construction, it offers durability and reliability in demanding working environments, making it a must-have for both industrial and DIY enthusiasts. The adaptable design guarantees efficiency and convenience, allowing users to tackle a variety of projects with ease. Perfectly suited for a range of applications, this tool holder simplifies complex tasks and elevates your productivity.
Compatible with 24.5 x 28 mm Shell tools for versatile use
Designed specifically for torque wrenches featuring a 14 x 18 mm internal insert system
Height of 20 mm and depth of 150 mm for optimal handling and storage
Constructed with high-quality materials for enhanced durability
Lightweight at just 251 g, facilitating easy transport and manoeuvrability
Manufactured in Germany, ensuring adherence to high-quality standards
WEEE compliant, contributing to responsible electronic waste management
Related links
- STAHLWILLE Square Holder 14 x 18 mm
- STAHLWILLE Open Ended Insert Insertion Wrench 94 mm, Chrome Finish
- STAHLWILLE Round Ratchet 76 mm, Black Oxide Finish
- STAHLWILLE Square Ring Spanner Insert 15/16 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 14 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1 in, Nickel Plated Finish
- STAHLWILLE Square Ratchet Ring Insert 19 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 22 mm, Gun Metal Finish
