STAHLWILLE Square Ring Spanner Insert, 14 x 18 mm Insert, 14 mm, Nickel Plated Finish
- RS Stock No.:
- 720-214
- Mfr. Part No.:
- 58224014
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€105.90
(exc. VAT)
€130.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.90 |
*price indicative
- RS Stock No.:
- 720-214
- Mfr. Part No.:
- 58224014
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Head Type | Square | |
| Sub Type | Ring Spanner Insert | |
| Insert Size | 14 x 18 mm | |
| Size | 14 mm | |
| Finish | Nickel Plated | |
| For Use With | Spanner | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Head Type Square | ||
Sub Type Ring Spanner Insert | ||
Insert Size 14 x 18 mm | ||
Size 14 mm | ||
Finish Nickel Plated | ||
For Use With Spanner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Ring insert tool is a precision-engineered solution designed for use with torque wrenches featuring an interchangeable insert system. Crafted with exceptional durability in mind, this tool utilises a bi-hex design complemented by an AS-Drive profile, ensuring a secure grip and optimal torque application. The surface treatment of special chromium over nickel meets high standards for longevity, offering a chip-proof finish that withstands rigorous use in demanding environments. Weighing just 123g yet offering incredible strength, this model is particularly suited for professionals seeking reliability and efficiency in their tasks, while its Compact dimensions make it easy to handle and store.
Bi-hex design provides enhanced grip for better torque application
AS-Drive profile allows for reduced risk of rounding fasteners
Special chromium over nickel plating ensures resistance to chips and wear
Drop-forged construction enhances tool strength and durability
Hardened and oil bath-cooled for improved longevity under stress
Compact size of 14mm compatible with a 14 x 18 mm tool holder
Weight of just 123g offers easy handling without compromising on performance
Related links
- STAHLWILLE Square Ring Spanner Insert 27 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 15/16 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1 1/8 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 24 mm, Nickel Plated Finish
