STAHLWILLE Square Ring Spanner Insert, 14 x 18 mm Insert, 1 in, Nickel Plated Finish
- RS Stock No.:
- 719-227
- Mfr. Part No.:
- 58614048
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€134.59
(exc. VAT)
€165.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.59 |
*price indicative
- RS Stock No.:
- 719-227
- Mfr. Part No.:
- 58614048
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Head Type | Square | |
| Sub Type | Ring Spanner Insert | |
| Size | 1 in | |
| Insert Size | 14 x 18 mm | |
| Finish | Nickel Plated | |
| For Use With | Spanner | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Head Type Square | ||
Sub Type Ring Spanner Insert | ||
Size 1 in | ||
Insert Size 14 x 18 mm | ||
Finish Nickel Plated | ||
For Use With Spanner | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Open ended insert tool is expertly crafted for use with torque wrenches featuring an interchangeable insert system. Designed for high durability, it boasts a special chromium over nickel plating that protects against chips and wear, ensuring a long-lasting and robust finish. This tool's drop-forged and hardened construction, combined with oil bath cooling, results in outstanding strength and resilience. Ideal for professionals in need of precision and reliability, the open ended insert tool provides a seamless solution for various applications, making it a must-have addition to any toolkit.
Engineered for use with interchangeable insert systems in torque wrenches
Features special chromium over nickel plating for enhanced durability and chip resistance
Drop-forged and hardened for superior performance and reliability
Cooled in an oil bath for added strength and resilience
Exceptionally strong and durable, designed for demanding tasks
Available in a range of sizes to accommodate multiple applications
Lightweight design enhances ease of use without compromising performance
Compliant with WEEE/ElektroG regulations, making it an eco-friendly choice
Related links
- STAHLWILLE Square Ring Spanner Insert 14 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 27 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1 1/8 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 15/16 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 17 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 24 mm, Nickel Plated Finish
