STAHLWILLE Square Ring Spanner Insert, 14 x 18 mm Insert, 15/16 in, Nickel Plated Finish
- RS Stock No.:
- 720-219
- Mfr. Part No.:
- 58624046
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€138.37
(exc. VAT)
€170.20
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.37 |
*price indicative
- RS Stock No.:
- 720-219
- Mfr. Part No.:
- 58624046
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ring Spanner Insert | |
| Head Type | Square | |
| Size | 15/16 in | |
| Insert Size | 14 x 18 mm | |
| Finish | Nickel Plated | |
| For Use With | Spanner | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ring Spanner Insert | ||
Head Type Square | ||
Size 15/16 in | ||
Insert Size 14 x 18 mm | ||
Finish Nickel Plated | ||
For Use With Spanner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Ring insert tool is expertly designed for precision application in torque wrench systems. This robust tool, featuring a bi-hex with AS-Drive profile, guarantees a perfect fit and optimises power transmission, making it an essential addition for professionals seeking durability and reliability. Constructed with special chromium over nickel plating, the tool offers a chip-proof finish while being drop-forged, ensuring it withstands heavy-duty use without compromising on performance. Suitable for various interchangeable insert systems, this model epitomises strength and durability, making it a trusted choice for both tradespeople and DIY enthusiasts alike.
Constructed with special chromium over nickel plating for a durable, chip-proof finish
Drop-forged and hardened, ensuring exceptional strength and longevity
Bi-hex design with AS-Drive profile enhances grip and optimises torque transmission
Compatible with torque wrenches featuring an interchangeable insert system
Sizes tailored for various applications, providing versatility in tool usage
Designed for ease of use, promoting efficiency in both professional and home settings
Related links
- STAHLWILLE Square Ring Spanner Insert 15/16 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 27 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 14 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1 1/8 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 11 mm, Nickel Plated Finish
