Teng Tools Wrench, 3 Insert, 19 mm, Satin Finish
- RS Stock No.:
- 809-586
- Mfr. Part No.:
- M386519-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€20.40
(exc. VAT)
€25.09
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.40 |
*price indicative
- RS Stock No.:
- 809-586
- Mfr. Part No.:
- M386519-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Sub Type | Wrench | |
| Insert Size | 3 | |
| Size | 19 mm | |
| Finish | Satin | |
| For Use With | Ratchet or torque wrench | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Sub Type Wrench | ||
Insert Size 3 | ||
Size 19 mm | ||
Finish Satin | ||
For Use With Ratchet or torque wrench | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools crow foot wrench is an innovative tool designed for accessing confined spaces with ease. Its unique open-ended spanner is perfect for use with ratchets or torque wrenches, ensuring efficiency in various applications.
Ideal for tight spaces due to its open-ended spanner design
Compatible with ratchets and torque wrenches using extension bars
Constructed from satin finish chrome vanadium for durability
Supplied with a metal socket clip for easy organisation
