Teng Tools Spanner, 9 Insert, 19 mm, Satin Finish

Image representative of range

Subtotal (1 unit)*

€34.68

(exc. VAT)

€42.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.68

*price indicative

RS Stock No.:
810-141
Mfr. Part No.:
690519
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Sub Type

Spanner

Insert Size

9

Size

19 mm

Finish

Satin

For Use With

quick change open end torque wrenches

Material

Chrome Vanadium Steel

COO (Country of Origin):
TW
The Teng Tools open-ended insert spanner is designed for use with quick-change open-end torque wrenches, making it an essential tool for professionals working in confined spaces where precision is paramount.

Made from satin finish chrome vanadium steel for improved durability

Insert tool size of 9 x 12 mm for versatility in various applications

Ideal for confined spaces, facilitating easier access to tight areas

Compatible with quick-change open-end torque wrenches for efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy