Teng Tools, 14 Insert, 21 mm, Satin Finish
- RS Stock No.:
- 809-529
- Mfr. Part No.:
- 690821
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€40.44
(exc. VAT)
€49.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.44 |
*price indicative
- RS Stock No.:
- 809-529
- Mfr. Part No.:
- 690821
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Insert Size | 14 | |
| Size | 21 mm | |
| Finish | Satin | |
| For Use With | Quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Insert Size 14 | ||
Size 21 mm | ||
Finish Satin | ||
For Use With Quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools insert spanner offers a versatile solution for precision fastening tasks. Designed for professional use, it excels in confined spaces, ensuring easier alignment to the fastening whilst maintaining a robust performance.
12 point bi-hexagon ring end enhances alignment efficiency
Fittings include a 14 x 18mm rectangular design for versatility
Compatible with quick change open end torque wrenches
Ideal for utilisation in tight spaces without compromising power
