Teng Tools, 14 Insert, 16 mm, Satin Finish
- RS Stock No.:
- 810-146
- Mfr. Part No.:
- 690616
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€37.08
(exc. VAT)
€45.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.08 |
*price indicative
- RS Stock No.:
- 810-146
- Mfr. Part No.:
- 690616
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Insert Size | 14 | |
| Size | 16 mm | |
| Finish | Satin | |
| For Use With | quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Insert Size 14 | ||
Size 16 mm | ||
Finish Satin | ||
For Use With quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools open-ended insert spanner is designed for use with quick change open end torque wrenches. This tool excels in confined spaces, allowing for easy adjustments and effective torque application.
Constructed from satin finish chrome vanadium steel for enhanced durability
Ideal insert tool size of 14 x 18 mm, suitable for various applications
Weighs just 173 grams, ensuring lightweight handling
Dimensions include a height of 23 mm and length of 64 mm for Compact storage
