Teng Tools, 14 Insert, 24 mm, Satin Finish
- RS Stock No.:
- 809-531
- Mfr. Part No.:
- 690824
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€40.44
(exc. VAT)
€49.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.44 |
*price indicative
- RS Stock No.:
- 809-531
- Mfr. Part No.:
- 690824
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Insert Size | 14 | |
| Size | 24 mm | |
| Finish | Satin | |
| For Use With | Quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Insert Size 14 | ||
Size 24 mm | ||
Finish Satin | ||
For Use With Quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools ring-ended insert spanner is designed for quick and efficient fastening in tight spaces. Its 12-point bi-hexagon ring end offers improved alignment and is suitable for use with quick change open end torque wrenches.
Features a 14 x 18mm rectangular fitting to accommodate various fasteners
Constructed from satin finish chrome vanadium steel for durability
Weighs 254g, making it lightweight yet robust
Ideal for confined spaces, enhancing accessibility for users
Dimensions include a height of 26mm and length of 78mm
