Teng Tools, 14 Insert, 14 mm, Satin Finish
- RS Stock No.:
- 810-142
- Mfr. Part No.:
- 690614
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€37.08
(exc. VAT)
€45.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.08 |
*price indicative
- RS Stock No.:
- 810-142
- Mfr. Part No.:
- 690614
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 14 mm | |
| Insert Size | 14 | |
| Finish | Satin | |
| For Use With | quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 14 mm | ||
Insert Size 14 | ||
Finish Satin | ||
For Use With quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools open-ended insert spanner is designed for use with quick change torque wrenches, Ideal for accessing confined spaces due to its Compact dimensions.
Constructed from satin finish chrome vanadium steel for durability
Specially sized at 14 x 18mm to accommodate specific fittings
Net weight of 154 grams ensures lightweight handling
Height measures 22mm and length is 63mm for optimal versatility
Easy to switch out, minimising downtime during tasks
