Teng Tools, 14 Insert, 17 mm, Satin Finish

Image representative of range

Subtotal (1 unit)*

€37.08

(exc. VAT)

€45.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.08

*price indicative

RS Stock No.:
810-147
Mfr. Part No.:
690617
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Insert Size

14

Size

17 mm

Finish

Satin

For Use With

Quick change open end torque wrenches

Material

Chrome Vanadium Steel

COO (Country of Origin):
TW
The Teng Tools open-ended insert spanner is a versatile tool designed for use with quick change torque wrenches, specifically crafted to operate efficiently in confined spaces.

Made from satin finish chrome vanadium steel for durability

Compatible with insert tools sized 14 x 18 mm and 17 mm

Easy to change for improved efficiency during use

Ideal for tight and challenging workspaces

Country of origin: Taiwan

Net weight of 173 grams for optimal handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy