Teng Tools, 9 Insert, 12 mm, Satin Finish
- RS Stock No.:
- 810-134
- Mfr. Part No.:
- 690512
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€33.00
(exc. VAT)
€40.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.00 |
*price indicative
- RS Stock No.:
- 810-134
- Mfr. Part No.:
- 690512
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Insert Size | 9 | |
| Size | 12 mm | |
| Finish | Satin | |
| For Use With | Quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Insert Size 9 | ||
Size 12 mm | ||
Finish Satin | ||
For Use With Quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools open ended insert spanner is designed for precision torque application in confined spaces. Its easy-change feature ensures efficient usage with torque wrenches, providing quality performance for both professionals and enthusiasts.
Constructed from satin finish chrome vanadium steel for durability
Ideal for use with quick change open end torque wrenches
Compact design ensures usability in confined areas
Insert tool size of 9 x 12 mm accommodates various bolt sizes
Net weight of 48 grams offers a lightweight yet sturdy tool
Related links
- Teng Tools 17 mm, Satin Finish
- Teng Tools Wrench 12 mm, Satin Finish
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Bi-Hexagonal 19 mm, Satin Finish
- Teng Tools Spanner 14 mm, Satin Finish
- Teng Tools Spanner 13 mm, Satin Finish
- Teng Tools Bi-Hexagonal 11 mm, Satin Finish
- Teng Tools Spanner 16 mm, Satin Finish
