Teng Tools, 9 Insert, 17 mm, Satin Finish

Image representative of range

Subtotal (1 unit)*

€34.68

(exc. VAT)

€42.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.68

*price indicative

RS Stock No.:
810-140
Mfr. Part No.:
690517
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Size

17 mm

Insert Size

9

Finish

Satin

For Use With

quick change open end torque wrenches

Material

Chrome Vanadium Steel

COO (Country of Origin):
TW
The Teng Tools open-ended insert spanner is a versatile tool designed for use with quick-change torque wrenches. It is Ideal for navigating confined spaces while offering ease of tool changes and robust durability.

Crafted from satin finish chrome vanadium steel for enhanced strength

Insert tool size of 9 x 12 mm ensures compatibility with various applications

Lightweight at 67 grams for easy handling and manoeuvrability

Jaw diameter of 38.0 mm accommodates a range of fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy