Teng Tools Wrench, 3 Insert, 13 mm, Satin Finish

Image representative of range

Subtotal (1 unit)*

€15.36

(exc. VAT)

€18.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.36

*price indicative

RS Stock No.:
809-584
Mfr. Part No.:
M386513-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Wrench

Sub Type

Wrench

Insert Size

3

Size

13 mm

Finish

Satin

For Use With

Ratchet or torque wrench

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 3/8 inch Crow Foot Wrench is a metric tool designed for accessing confined spaces, facilitating precise torque applications with ease and efficiency.

Open-ended spanner designed at a right angle to square drive

Ideal for use with a ratchet or torque wrench with an extension bar

Crafted from satin finish chrome vanadium for enhanced durability

Includes a metal socket clip for secure storage on a socket rail

Jaw diameter measuring 25.5mm for versatile use

Weighs just 27 grams, ensuring lightweight handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy