Teng Tools Bi-Hexagonal, 14 Insert, 15 mm, Satin Finish
- RS Stock No.:
- 810-165
- Mfr. Part No.:
- 690815
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€37.44
(exc. VAT)
€46.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.44 |
*price indicative
- RS Stock No.:
- 810-165
- Mfr. Part No.:
- 690815
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Head Type | Bi-Hexagonal | |
| Size | 15 mm | |
| Insert Size | 14 | |
| Finish | Satin | |
| For Use With | Quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Head Type Bi-Hexagonal | ||
Size 15 mm | ||
Insert Size 14 | ||
Finish Satin | ||
For Use With Quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools ring ended insert spanner is designed for precision use in confined spaces, offering effortless alignment with fastenings for optimal torque application.
12 point bi-hexagon ring end ensures better alignment
Crafted from satin finish chrome vanadium steel for durability
Compatible with quick change open end torque wrenches
Ideal for tight spaces, facilitating easy changes
Insert tool size measures 14 x 18 mm with a ring diameter of 38 mm
Related links
- Teng Tools Bi-Hexagonal 15 mm, Satin Finish
- Teng Tools Bi-Hexagonal 30 mm, Satin Finish
- Teng Tools Bi-Hexagonal Spanner 19 mm, Satin Finish
- Teng Tools Bi-Hexagonal Spanner 34 mm, Satin Finish
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Bi-Hexagonal 19 mm, Satin Finish
- Teng Tools Bi-Hexagonal 11 mm, Satin Finish
- Teng Tools Wrench 15 mm, Satin Finish
