Teng Tools Spanner, 14 Insert, 24 mm, Satin Finish
- RS Stock No.:
- 810-793
- Mfr. Part No.:
- 690624
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€39.24
(exc. VAT)
€48.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.24 |
*price indicative
- RS Stock No.:
- 810-793
- Mfr. Part No.:
- 690624
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Insert Size | 14 | |
| Size | 24 mm | |
| Finish | Satin | |
| For Use With | Quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Insert Size 14 | ||
Size 24 mm | ||
Finish Satin | ||
For Use With Quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools open-ended insert spanner offers exceptional versatility and efficient torque application, specifically designed to fit quick-change torque wrenches in confined spaces.
Constructed from satin finish chrome vanadium steel for durability
Ideal for use in tight areas without sacrificing performance
Easy to swap with other tools to maintain workflow
Compatible with quick change open end torque wrenches
