Wera Unlocking Pin, 40.5 mm, Metal Finish

Subtotal (1 unit)*

€9.43

(exc. VAT)

€11.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.43

*price indicative

RS Stock No.:
266-6730
Mfr. Part No.:
05136400001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Spanner Cantering Pin

Sub Type

Unlocking Pin

Size

40.5 mm

Finish

Metal

For Use With

Koloss 8002 C ratchet, Zyklop Hybrid 8797 C extension, Zyklop Hybrid 8006 C ratchet, Koloss 8780 C extension

Material

Zinc Die Cast

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

8000 E Unlocking pin, 40.5 mm


The Wera E unlocking pin to unlock the connection between the Koloss 8002 C ratchet and the Koloss 8780 C extension as well as the connection between the Zyklop Hybrid 8006 C ratchet and the Zyklop Hybrid 8797 C extension.

To unlock the connection between the Koloss 8002 C ratchet and the Koloss 8780 C extension as well as the connection between the Zyklop Hybrid 8006 C ratchet and the Zyklop Hybrid 8797 C extension

Zinc die-casting

Application:


For unlocking the connection between the Koloss Ratchet 8002 C and the Koloss Extension 8780 C as well as the connection between Zyklop Hybrid Ratchet 8006 C and the Zyklop Hybrid Extension 8797 C Design zinc die casting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy