STAHLWILLE Square Spline Drive Adapter, 12.4 x 6 / 19 x 11 mm Insert, 50.8 mm, Gun Metal Finish
- RS Stock No.:
- 270-1978
- Mfr. Part No.:
- 02480020
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€86.31
(exc. VAT)
€106.16
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.31 |
*price indicative
- RS Stock No.:
- 270-1978
- Mfr. Part No.:
- 02480020
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Square | |
| Sub Type | Spline Drive Adapter | |
| Size | 50.8 mm | |
| Insert Size | 12.4 x 6 / 19 x 11 mm | |
| Finish | Gun Metal | |
| Material | Chrome Steel | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Square | ||
Sub Type Spline Drive Adapter | ||
Size 50.8 mm | ||
Insert Size 12.4 x 6 / 19 x 11 mm | ||
Finish Gun Metal | ||
Material Chrome Steel | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 447 Series Spanner Insert, 50.8mm Head size, 12.4 x 6mm Insert size - 02480020
This spanner insert is designed for professional tool applications, making it an essential accessory for various mechanical and electrical tasks. It features a spline drive adaptor that allows secure fitting with a square head. Measuring 50.8mm in size, it is lightweight yet constructed from high-performance steel, providing durability even under high-torque conditions. Its compact design makes it suitable for use in tight spaces, optimising efficiency in various work environments.
Features & Benefits
• Made from wear-resistant high-performance steel
• Lightweight and thin-walled for easy handling
• High torque capacity for effective use in confined areas
• Gunmetal finish for enhanced corrosion resistance
• Compatible with internal square fittings of 3/8 inch
Applications
• Ideal for maintenance and repair in automation systems
• Useful for electrical in confined spaces
• Suitable for use in mechanical assemblies like turbines
• Commonly used in industrial environments requiring high-quality tools
What are the dimensions of the spanner insert?
It features an external size of 50.8mm, with insert dimensions of 12.4 x 6mm and 19 x 11 mm.
What is the material composition of this tool?
This unit is constructed from high-performance steel, ensuring it is both lightweight and resistant to wear.
How does the gunmetal finish benefit this adaptor?
The gunmetal finish enhances the tools resistance to corrosion, ensuring longevity even in demanding conditions.
What specific torque levels can this adaptor withstand?
It is designed to handle high torque, making it suitable for tough mechanical applications, particularly in compact spaces.
Related links
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 13 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 21 mm, Gun Metal Finish
