STAHLWILLE Square Spline Drive Adapter, 21 x 9.2 / 19 x 11 mm Insert, 50.8 mm, Gun Metal Finish
- RS Stock No.:
- 270-1983
- Mfr. Part No.:
- 02480034
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€91.10
(exc. VAT)
€112.05
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.10 |
*price indicative
- RS Stock No.:
- 270-1983
- Mfr. Part No.:
- 02480034
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spline Drive Adapter | |
| Head Type | Square | |
| Size | 50.8 mm | |
| Insert Size | 21 x 9.2 / 19 x 11 mm | |
| Finish | Gun Metal | |
| Material | Chrome Steel | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spline Drive Adapter | ||
Head Type Square | ||
Size 50.8 mm | ||
Insert Size 21 x 9.2 / 19 x 11 mm | ||
Finish Gun Metal | ||
Material Chrome Steel | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 447A Series Spanner Insert, 50.8mm size, Square Head Type - 02480034
This spanner insert is designed for professional mechanics needing a robust tool for high torque applications. With a square head and a size of 50.8 mm, it effectively utilises spline drive technology, making it suitable for tight spaces. Its compact dimensions and lightweight construction ensure usability in various mechanical tasks, particularly in automation and electrical fields.
Features & Benefits
• Made from high-performance wear-resistant steel
• Thin-walled design ideal for confined spaces
• Suitable for high torque applications
• Gunmetal finish enhances durability
• Internal square fitting (3/8 inch) optimises grip
• Dimensions facilitate easy handling in tight areas
Applications
• Ideal for maintenance work in turbines
• Frequently used in automotive repair tasks
• Applicable in assembly of electrical components
• Perfect for installations requiring compact tools
What makes this spanner insert suitable for tight spaces?
The thin-walled design allows it to fit into confined areas, enabling effective operation within limited access environments, such as inside machinery or compact installations.
What are the technical specifications of this spanner insert?
The tool features an overall size of 50.8 mm, with an internal square fitting of 3/8 inch and insert sizes of 21 x 9.2mm and 19 x 11 mm, providing flexibility for various tasks.
How does the gunmetal finish benefit the tool's performance?
The gunmetal finish improves resistance to corrosion and wear, ensuring longevity during rigorous use and maintaining the integrity of the tool even in demanding environments.
What type of work can benefit from using high torque spanners?
High torque spanners are essential for tasks such as fastening large bolts and assembling machinery parts, where significant force is required to ensure secure connections.
Related links
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 21 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ratchet Ring Insert 13 mm, Gun Metal Finish
