STAHLWILLE Crow Foot Crow Ring Spanner, 14 x 11.1 mm Insert, Spanner Size 14 mm L.31 mm, Chrome Finish

Subtotal (1 unit)*

€78.13

(exc. VAT)

€96.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€78.13

*price indicative

RS Stock No.:
270-1959
Mfr. Part No.:
01190014
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Insert

Head Type

Crow Foot

Sub Type

Crow Ring Spanner

Insert Size

14 x 11.1 mm

Size

Spanner Size 14 mm L.31 mm

Finish

Chrome

Standards/Approvals

LRQA Certified, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 440 Series Spanner Insert, 14mm Spanner size, 14 x 11.1mm Insert size - 01190014


This spanner insert is designed as a crowfoot wrench, providing a practical solution for tackling diverse fastening tasks. With a spanner size of 14mm and a length of 31.7mm, it is ideal for automotive applications where precision and accessibility are paramount. The insert features a chrome plated finish, ensuring durability and resistance to corrosion.

Features & Benefits


• Chrome alloy steel construction for enhanced strength

• Compatible with 1/4 inch internal square drive

• Compact size for improved access in tight spaces

• Chrome plated finish for reliable rust resistance

• Minimal wear from frequent use

Applications


• Used in automotive repair and maintenance

• Ideal for precision mechanical assembly

• Effective for tasks requiring tight-space access

• Commonly utilised in professional hand tool sets

How does the chrome plated finish enhance the performance of this unit?


The chrome plated finish provides reliable corrosion resistance, ensuring longevity and maintaining performance even under harsh conditions. This characteristic is particularly beneficial for automotive tools exposed to oil and moisture.

What is the benefit of the 14mm size for various tasks?


The 14mm size is versatile, commonly found in automotive fasteners, making it essential for both professional and DIY mechanics. Its fit ensures optimal grip and reduces the risk of rounding off nuts or bolts.

What are the implications of using it with a torque wrench?


When using this unit with a torque wrench, it is crucial to be aware of modified settings. Adjustments may be necessary to ensure accurate torque application, as the design can affect wrench calibration.

What maintenance is recommended to preserve its functionality?


To maintain this tool, it is advisable to clean it after each use to prevent the build-up of grime and moisture. Regular inspection for wear can help ensure optimal performance over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy