STAHLWILLE Crow Foot Crow Ring Spanner, 20 x 21.4 mm Insert, Spanner Size 27 mm L.59 mm, Chrome Finish
- RS Stock No.:
- 270-1968
- Mfr. Part No.:
- 02190027
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€119.98
(exc. VAT)
€147.58
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.98 |
*price indicative
- RS Stock No.:
- 270-1968
- Mfr. Part No.:
- 02190027
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Crow Ring Spanner | |
| Head Type | Crow Foot | |
| Size | Spanner Size 27 mm L.59 mm | |
| Insert Size | 20 x 21.4 mm | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Crow Ring Spanner | ||
Head Type Crow Foot | ||
Size Spanner Size 27 mm L.59 mm | ||
Insert Size 20 x 21.4 mm | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 440 Series Spanner Insert, 27mm Spanner size, 20 x 21.4mm Insert size - 02190027
This spanner insert is a specialised tool designed to enhance the capabilities of crowfoot wrenches. It is particularly useful for hard-to-reach areas in the mechanical and electrical sectors. Made from high-quality chrome plated material, it features a spanner size of 27mm and a length of 52.8mm, ensuring efficient operation in professional applications.
Features & Benefits
• Chrome plated finish for improved durability
• 27mm crowfoot size for versatile use
• Robust construction resists wear and tear
• Insert size of 20 x 21.4mm fits securely
• Suitable for 3/8 inch internal square drive
• Compact design enables access in tight spaces
Applications
• Ideal for automotive maintenance and repair
• Utilised in assembly lines for machinery installation
• Perfect for plumbing tasks requiring flare nut fittings
• Commonly used in electronics for component assembly
What type of drive compatibility does this unit support?
It supports a 3/8 inch internal square drive, allowing easy attachment to compatible wrenches.
How does the chrome plated finish benefit this tool?
The chrome plated finish enhances corrosion resistance and extends the tool's lifespan in challenging environments.
What dimensions are critical for proper usage of this spanner insert?
The spanner insert measures 27mm in width and 52.8mm in length, ensuring a secure fit in most crowfoot wrench applications.
Related links
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 36 mm L.65 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 46 mm L.78 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 32 mm L.64 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 30 mm L.63 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 14 mm L.31 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 19 mm L.40 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 22 mm L.45 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 42 mm L.72 mm, Chrome Finish
