STAHLWILLE Crow Foot Crow Ring Spanner, 22.5 x 24 mm Insert, Spanner Size 32 mm L.64 mm, Chrome Finish
- RS Stock No.:
- 270-2005
- Mfr. Part No.:
- 03190032
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€133.11
(exc. VAT)
€163.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.11 |
*price indicative
- RS Stock No.:
- 270-2005
- Mfr. Part No.:
- 03190032
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Crow Ring Spanner | |
| Head Type | Crow Foot | |
| Size | Spanner Size 32 mm L.64 mm | |
| Insert Size | 22.5 x 24 mm | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Crow Ring Spanner | ||
Head Type Crow Foot | ||
Size Spanner Size 32 mm L.64 mm | ||
Insert Size 22.5 x 24 mm | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 440 Series Spanner Insert, 32mm Spanner size, 22.5 x 24mm Insert size - 03190032
This spanner insert is designed for use with crowfoot wrenches, providing a robust solution for tightening and loosening fasteners in various settings. With a spanner size of 32mm and an overall length of 62.5mm, it is engineered to fit snugly over nuts and bolts, making it an essential tool for professionals in the automotive, electrical, and mechanical fields. The unit features a 22.5mm internal square drive and is ideal for applications where space is limited.
Features & Benefits
• Chrome plated for corrosion resistance
• Constructed from chrome alloy steel
• Compact dimensions for access in tight spaces
Applications
• Ideal for automotive repair jobs
• Suitable for mechanical assembly tasks
• Helpful for maintenance of machinery and equipment
What material is this spanner insert made from?
It is manufactured from chrome alloy steel, ensuring durability and resistance to wear and tear during use.
What is the significance of the chrome plating?
The chrome plating enhances its resistance to corrosion, extending the lifespan of the tool even in harsh working environments.
How does this unit address torque adjustments?
It is designed to accommodate modified settings on torque wrenches, enabling precise control during fastener tightening.
What size is the internal square drive, and why is it important?
The internal square drive measures 22.5mm, which allows it to fit securely onto compatible torque wrenches for reliable performance.
In what types of environments can this tool be effectively used?
This spanner insert is particularly effective in automotive workshops, electrical installations, and mechanical maintenance settings where space and torque accuracy are crucial.
Related links
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 30 mm L.63 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 46 mm L.78 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 36 mm L.65 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 27 mm L.59 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 42 mm L.72 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 14 mm L.31 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 19 mm L.40 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 22 mm L.45 mm, Chrome Finish
