STAHLWILLE Crow Foot Crow Ring Spanner, 24.5 x 33.2 mm Insert, Spanner Size 42 mm L.72 mm, Chrome Finish

Subtotal (1 unit)*

€165.19

(exc. VAT)

€203.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€165.19

*price indicative

RS Stock No.:
270-2007
Mfr. Part No.:
03190042
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Insert

Sub Type

Crow Ring Spanner

Head Type

Crow Foot

Insert Size

24.5 x 33.2 mm

Size

Spanner Size 42 mm L.72 mm

Finish

Chrome

Material

Chrome Steel

Standards/Approvals

ISO 9001, LRQA Certified

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 440 Series Spanner Insert, 42mm Spanner size, 24.5mm Insert size - 03190042


This spanner insert is a crowfoot wrench designed for high-performance tasks in automation, electrical, and mechanical applications. The insert provides a 42mm spanner size with a total length of 72mm, crafted from durable chrome alloy steel and featuring a chrome-plated finish. Its unique dimensions ensure effective torque transfer, making it a reliable choice for various assembly and repair operations.

Features & Benefits


• Durable chrome-plated spanner for corrosion resistance

• Long-lasting crowfoot wrench provides enduring performance

• Internal square drive fits 1/2 inch tools

• Precise dimensions ensure accuracy in use

• High-quality spanner insert increases torque efficiency

Applications


• Ideal for automotive maintenance and repairs

• Suitable for mechanical and electrical assembly tasks

• Essential for servicing machinery and equipment

What is the function of the internal square drive?


The 1/2 inch internal square drive is designed for secure attachment to drive tools, allowing for efficient torque application and facilitating easy tool changes.

What materials are used in this spanner insert?


This unit is constructed from chrome alloy steel, ensuring durability and a chrome-plated finish that enhances resistance to wear and environmental factors.

How does the size of the spanner insert affect its application?


The 42mm size is optimal for specific fasteners, providing a snug fit that enhances torque application while minimising the risk of slippage during use.

Is this spanner insert suitable for high torque applications?


Yes, its robust design and precise dimensions enable it to handle high torque requirements effectively, making it suitable for professional spanner tools in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy